86032 301 501 | VARTA
Lithium-button cell, CR2032, 3 V, 230 mAh, 86032 301 501
Unit Price (€ / pc.)
4.2840 € *
Available: 52 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cells w. 10 mm solder lugs, type CR..LF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2032 | |
| Rated voltage | 3 V | |
| Nominal capacity | 230 mAh | |
| Height | 3.2 mm | |
| diameter | 20 mm | |
| Connection | soldering lug | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
