06732 101 401 | VARTA
Lithium-button cell, CR3032, 3 V, 525 mAh, 06732 101 401
Order No.: 26A8053
EAN: 4008496133178
MPN:
06732 101 401
CR3032
Unit Price (€ / pc.)
2.9631 € *
Available: 10 pcs.
LITHIUM Coin, 06732 101 401, VARTA
VARTA LITHIUM Coin contains high-tech lithium button cells that have been developed for reliable performance in small electronic devices. The best quality and service life are guaranteed.
Features
- Operates in a wide temperature range
- Unique and modern embossing in the shape of the VARTA light cone
- Childproof packaging for maximum safety
- Batteries can only be removed with scissors
- Compact, space-saving packaging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR3032 | |
| Rated voltage | 3 V | |
| Nominal capacity | 525 mAh | |
| Height | 3.2 mm | |
| diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
