06450101404 | VARTA
Lithium-button cell, CR2450, 3 V, 570 mAh, 06450101404, package with 4 pieces
Order No.: 26A8026
EAN: 4008496133383
MPN:
06450101404
CR2450 BLISTER 4
Unit Price (€ / pck.)
9.5081 € *
Available: 38 pck.
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pck.
9.5081 €
10 pck.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Button cell, 06450101404, VARTA
High-quality product for a wide range of small electronic devices. Provides a reliable power source with guaranteed high level performance.
Features
- Guaranteed shelf life of 10 years
- Works in a wide range of temperatures
- Unique and modern embossing in the shape of the VARTA light cone
- Childproof packaging for maximum safety
- Batteries can only be removed with scissors
- IEC 60086-4/ Ed.5 compliant packaging and labelling
- Recess in which the batteries lie for safe opening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2450 | |
| Rated voltage | 3 V | |
| Nominal capacity | 570 mAh | |
| Height | 5 mm | |
| diameter | 24.5 mm | |
| Usage | small electronic devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
