06216 101 401 | VARTA
Lithium-button cell, CR1216, 3 V, 25 mAh, 06216 101 401
Unit Price (€ / pc.)
0.9996 € *
Available: 12 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cell with surface contacts and without taps, type CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR1216 | |
| Rated voltage | 3 V | |
| Nominal capacity | 25 mAh | |
| Height | 1.6 mm | |
| diameter | 12.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
