04626 101 401 | VARTA

Alkali manganese-button cell, LR9, 1.5 V, 200 mAh, 04626 101 401

Order No.: 26A4012
EAN: 4008496273683
MPN:
04626 101 401
V625U
Series: ELECTRONICS
04626 101 401 VARTA Button Cells
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available: 1 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Alkaline manganese button cells, type Varta V.

For electronic equipment and computers.

Technical specifications
Filter Property Value
Technology alkali manganese
IEC designation LR9
other designation 625U
Rated voltage 1.5 V
Nominal capacity 200 mAh
Version high drain
Height 6.1 mm
diameter 15.5 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage electronic devices
Logistics
Property Value
Customs tariff number 85061018
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods