04278 101 401 | VARTA

Alkali manganese-button cell, LR43, 1.5 V, 70 mAh, 04278 101 401

Order No.: 26A372
EAN: 4008496273676
MPN:
04278 101 401
V12GA
Series: ELECTRONICS
04278 101 401 VARTA Button Cells
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Available: 1 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Alkaline manganese button cells, type Varta V.

For electronic equipment and computers.

Technical specifications
Filter Property Value
Technology alkali manganese
IEC designation LR43
other designation 12GA
Rated voltage 1.5 V
Nominal capacity 70 mAh
Version high drain
Height 4.2 mm
diameter 11.6 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage electronic devices
Logistics
Property Value
Customs tariff number 85061018
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods