04276 101 401 | VARTA

Alkali manganese-button cell, LR44, 1.5 V, 125 mAh, 04276 101 401

Order No.: 26A373
EAN: 4008496297641
MPN:
04276 101 401
V13GA
Series: ELECTRONICS
04276 101 401 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 166 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Alkaline manganese button cells, type Varta V.

For electronic equipment and computers.

Technical specifications
Filter Property Value
Technology alkali manganese
IEC designation LR44
other designation 13GA
Rated voltage 1.5 V
Nominal capacity 125 mAh
Height 5.4 mm
diameter 11.6 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage electronic devices
Logistics
Property Value
Customs tariff number 85061018
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Information on dangerous goods