04176 101 401 | VARTA
Silver oxide-button cell, SR44, 1.55 V, 155 mAh, 04176 101 401
Unit Price (€ / pc.)
1.9873 € *
Available: 43 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4637 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| IEC designation | SR44 | |
| other designation | 357, 303, 13GS, 76PX, GS14 | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 155 mAh | |
| Version | high drain | |
| Height | 5.4 mm | |
| diameter | 11.6 mm | |
| Connection | surface contact | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
