04075 101 401 | VARTA
Silver oxide-button cell, SR44, 1.55 V, 145 mAh, 04075 101 401
Order No.: 26A4024
EAN: 4008496274062
MPN:
04075 101 401
V76PX
Unit Price (€ / pc.)
2.0587 € *
Available: 15 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| IEC designation | SR44 | |
| other designation | 76PX | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 145 mAh | |
| Version | low drain | |
| Height | 5.4 mm | |
| diameter | 11.6 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 65 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
