00399 101 111 | VARTA

Silver oxide-button cell, SR57, 1.55 V, 42 mAh, 00399 101 111

Order No.: 26A3850
EAN: 4008496245772
MPN:
00399 101 111
V399
00399 101 111 VARTA Button Cells Image 1
00399 101 111 VARTA Button Cells Image 2
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 33 pcs.
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Silver oxide button cells, type Varta V.

High-Drain version.

For clocks/watches and other applications

Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR57
other designation 399, S19, SR927W
Rated voltage 1.55 V
Nominal capacity 42 mAh
Version high drain
Height 2.7 mm
diameter 9.5 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods