00384 101 111 | VARTA

Silver oxide-button cell, SR41, 1.55 V, 38 mAh, 00384 101 111

Order No.: 26A3831
EAN: 4008496245642
MPN:
00384 101 111
V384
00384 101 111 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 18 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR41
other designation 384, S22, GS3, SR41SW
Rated voltage 1.55 V
Nominal capacity 38 mAh
Version low drain
Height 3.6 mm
diameter 7.9 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods