00377 101 401 | VARTA

Silver oxide-button cell, SR66, 1.55 V, 21 mAh, 00377 101 401

Order No.: 25A971
EAN: 4008496317134
MPN:
00377 101 401
V377/SR66
Series: ELECTRONICS
00377 101 401 VARTA Button Cells
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available: 10 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery SR66 silver oxide, 00377 101 401, Varta

Technical data

  • Nominal capacity: 21 mAh
  • Application: Clocks
  • Nominal voltage: 1.55 V
  • IEC Designation: SR66
Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR66
other designation 377, S32, SR626SW
Rated voltage 1.55 V
Nominal capacity 21 mAh
Version low drain
Height 2.6 mm
diameter 6.8 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage watches
Logistics
Property Value
Customs tariff number 85064000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods