00371 101 111 | VARTA
Silver oxide-button cell, SR69, 1.55 V, 34 mAh, 00371 101 111
Order No.: 26A3822
EAN: 4008496245918
MPN:
00371 101 111
V371
Unit Price (€ / pc.)
0.8211 € *
Available: 54 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| IEC designation | SR69 | |
| other designation | 371, S18, SR920SW | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 34 mAh | |
| Version | low drain | |
| Height | 2.1 mm | |
| diameter | 9.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 65 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
