00344 101 111 | VARTA

Silver oxide-button cell, SR42, 1.55 V, 100 mAh, 00344 101 111

Order No.: 26A3814
EAN: 4008496245901
MPN:
00344 101 111
V344
00344 101 111 VARTA Button Cells
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.38 €

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR42
other designation 344, SR714SW
Rated voltage 1.55 V
Nominal capacity 100 mAh
Version low drain
Height 3.6 mm
diameter 11.6 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods