00341 101 111 | VARTA
Silver oxide-button cell, 1.55 V, 15 mAh, 00341 101 111
Order No.: 26A3810
EAN: 4008496245888
MPN:
00341 101 111
V341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 1 Week
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| other designation | 341, SR614SW | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 15 mAh | |
| Version | low drain | |
| Height | 1.4 mm | |
| diameter | 7.9 mm | |
| Connection | surface contact | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
