00339 101 111 | VARTA
Silver oxide-button cell, 1.55 V, 6 mAh, 00339 101 111
Order No.: 26A3808
EAN: 4008496245871
MPN:
00339 101 111
V339
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
10 pcs.
2.8560 €
50 pcs.
2.5704 €
100 pcs.
2.3919 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| other designation | 339, SR512SW | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 6 mAh | |
| Version | low drain | |
| Height | 1.45 mm | |
| diameter | 6.8 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 65 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
