00329 101 111 | VARTA

Silver oxide-button cell, 1.55 V, 37 mAh, 00329 101 111

Order No.: 26A3806
EAN: 4008496245864
MPN:
00329 101 111
V329
00329 101 111 VARTA Button Cells Image 1
00329 101 111 VARTA Button Cells Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Available: 11 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Filter Property Value
Technology silver oxide
other designation 329, SR616SW
Rated voltage 1.55 V
Nominal capacity 37 mAh
Version low drain
Height 3.1 mm
diameter 7.9 mm
Connection surface contact
min. operating temperature 0 °C
max. operating temperature 60 °C
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods