00317 101 111 | VARTA
Silver oxide-button cell, SR62, 1.55 V, 11 mAh, 00317 101 111
Order No.: 26A3802
EAN: 4008496245611
MPN:
00317 101 111
V317
Unit Price (€ / pc.)
1.4875 € *
Available: 20 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| IEC designation | SR62 | |
| other designation | 317, SR716SW | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 11 mAh | |
| Version | low drain | |
| Height | 1.6 mm | |
| diameter | 5.8 mm | |
| Connection | surface contact | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 65 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
