00315 101 111 | VARTA
Silver oxide-button cell, SR67, 1.55 V, 19 mAh, 00315 101 111
Order No.: 26A3800
EAN: 4008496245550
MPN:
00315 101 111
V315
Unit Price (€ / pc.)
1.7731 € *
Available: 6 pcs.
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.4042 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | silver oxide | |
| IEC designation | SR67 | |
| other designation | 315, SR716SW | |
| Rated voltage | 1.55 V | |
| Nominal capacity | 19 mAh | |
| Version | low drain | |
| Height | 1.6 mm | |
| diameter | 7.9 mm | |
| Connection | surface contact | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 65 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85064000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
