00301 101 111 | VARTA

Silver oxide-button cell, SR43, 1.55 V, 115 mAh, 00301 101 111

Order No.: 26A3780
EAN: 4008496245369
MPN:
00301 101 111
V301
00301 101 111 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 7 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR43
other designation 301, S04, GS12, SR43SW, WS10
Rated voltage 1.55 V
Nominal capacity 115 mAh
Version low drain
Height 4.2 mm
diameter 11.6 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods