00893 101 111 | VARTA
VARTA LCD Battery Tester
Order No.: 26A8060
EAN: 4008496073849
MPN:
00893 101 111
LCD Battery Tester
Unit Price (€ / pc.)
9.9841 € *
Available: 5 pcs.
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
8 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
LCD Battery Tester, 00893 101 111, VARTA
The 00893 101 111 is a Battery tester for measuring cell voltage. It has an LCD Display that shows the charging status of the cell. Cell sizes: button cells, round cell formats, AA, AAA, C, D, and 9V.
Features
- Plastic-free packaging
- Low battery indicator
- Automatic switch-off after 30 seconds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | AAA, AA, C, D, 9V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
