VI602DP-RC-S | Varitronix
LCD display, 30.4 mm, 6 V, -10 °C
Order No.: 73S1120
MPN:
VI602DP-RC-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.353 € *
Standard delivery time from the manufacturer is: 1 Week
LCDs, type VI.
2.54 mm grid. For direct soldering on PCBs; Display mode: reflective. Segments: black. Background: silver. Operating voltage min./typical: 3.0/6.0 V. Inrush current typical/max.: 15/30 nA/mm². Frequency min./max.: 30/200 Hz. Operating temperatures: –10 to +60 °C.
6-digit LCDs, type VI 602 DP.
Font height: 12.7 mm. Dimensions: W 69.8 mm, H 30.4 mm.
Type: VI 602 DP, LCD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LCD | |
| Display | 6 character | |
| Character height | 12.7 mm | |
| Background color | silver | |
| Width | 69.38 mm | |
| Height | 30.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |