VI201DP-RC-S | Varitronix
LCD display, 30.4 mm, 6 V, -10 °C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 1 Week
LCDs, type VI.
2.54 mm grid. For direct soldering on PCBs; Display mode: reflective. Segments: black. Background: silver. Operating voltage min./typical: 3.0/6.0 V. Inrush current typical/max.: 15/30 nA/mm². Frequency min./max.: 30/200 Hz. Operating temperatures: –10 to +60 °C.
2-digit LCDs, type VI 201 DP.
Font height: 12.7 mm. Dimensions: W 27.9 mm, H 30.4 mm.
Type: VI 201 DP, LCD
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |