T60405-A6161-X002 | Vacuumschmelze

Storage choke, vertical, 70 µH, 2.5 A, T60405-A6161-X002

Order No.: 65C124
EAN: 4099889004441
MPN:
T60405-A6161-X002
Series: T60405
T60405-A6161-X002 Vacuumschmelze Fixed Inductors Image 1
T60405-A6161-X002 Vacuumschmelze Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
8.4490 € *
Available: 374 pcs.
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.4375 €
50 pcs.
6.9258 €
150 pcs.
6.6283 €
500 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Linear smoothing chokes, open, type VAC T60405-A61.

Vertical

With typical switching frequency of 200 kHz, type T60405-A6161-.

Technical specifications
Filter Property Value
Version storage choke
Inductance 70 µH
DC current 2.5 A
Design vertical
Width 14 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes