T60404-N4644-X05387 | Vacuumschmelze
Aktiver Stromsensor - VE 9/27 T60404-N4644-X05387
As a private customer, you can buy this item as soon as we have it back in stock.
Active current sensor, T60404-N4644-X05387, Vacuumschmelze
A current sensor is a device that detects electric current in a wire and generates a signal proportional to that current. The generated signal could be analog voltage or current or even a digital output. The generated signal can be then used to display the measured current in an ammeter, or can be stored for further analysis in a data acquisition system, or can be used for the purpose of control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | closed control loop | |
| Voltage | 12-15 V | |
| Frequency | 50 kHz | |
| Rated current | 500 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Length | 56 mm | |
| Width | 46 mm | |
| Height | 56 mm |
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |