T60404-A4655-X001 | Vacuumschmelze
Current converter, 16.7 Hz, 1 kHz, 38 x 38 x 20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Standard delivery time from the manufacturer is: 4 Weeks
Current converter, T60404-A4655-X001, Vacuumschmelze
Used for sensing and monitoring sinusoidal currents, safe galvanic isolation; Frequency range: 16.7 to 1000 Hz, (adaptation by modification of the burden resistance).
Primary current 100 A rms.
Transformer ratio: 1 : 1000. Burden resistance for input/output voltage: 100 ohm/10 V. Test voltage: 1.9 KV.
Type: T60404-A4655-X001, current converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | current converter | |
| Frequency | 16.7 to 1000 Hz | |
| Assembly | chassis mounting | |
| Rated current | 100 A | |
| Length | 38 mm | |
| Width | 20 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |