SP0105 | VA Labs

VA Labs voltage tester, SP0105

Order No.: 21K582
EAN: 4260508890367
MPN:
SP0105
SP0105 VA Labs Voltage Testers Image 1
SP0105 VA Labs Voltage Testers Image 2
SP0105 VA Labs Voltage Testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Available: 2 pcs.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
10 pcs.
12.7806 €
50 pcs.
11.9000 €
150 pcs.
11.3764 €
500 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage Tester, SP0105, VA Labs

The non-contact voltage tester SP0105 from VA LABS was designed for the simple testing of AC voltages in the range of 12-1000/48-1000 V AC, 50/60 Hz at sockets, lamp sockets and insulated cables and is ideal for both DIY enthusiasts and electricians due to its high user-friendliness. In addition, the voltage tester can also be used for line tracking of concealed cables and localisation of line interruptions. Identified voltages are indicated by the voltage tester both by an acoustic and a visual signal (integrated LED), whereby the frequency and the light color vary depending on the voltage level. The range of functions is rounded off by an LED working light integrated in the test probe, which can be switched on at the push of a button if the measuring points are poorly illuminated. Scope of delivery: voltage tester SP0105, batteries, manual

Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (AC) 1000 V
Rated category CAT III
Display LED
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes