IR0510 | VA Labs
VA Labs infrared thermometer, IR0510
NCNR (non cancelable / non returnable)
Infrared Thermometer, IR0510, VA Labs
The IR0510 infrared thermometer is a fully equipped instrument for measuring temperature and humidity. It enables the measurement of surface temperatures between -50 to +800 °C (fixed value emission adjustable: 0.1 to 1.0), ambient temperatures from -20 to +60°C and relative humidity. In addition, an external temperature sensor (type K) can be connected to the meter to detect surface temperatures by touch. The functional range is rounded off by a dew point calculation. The integrated multi-color display with black background ensures increased legibility and reliably displays the measurement results. In addition, individual minimum and maximum values can be set by the user. If these values are exceeded or not reached during the measurement, or if a mould potential is detected, this is indicated on the display and by the integrated alarm LED above the display.
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 800 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |