IR0505 | VA Labs
VA Labs infrared thermometer, IR0505
NCNR (non cancelable / non returnable)
Infrared Thermometer, IR0505, VA Labs
The IR0505 VA LABS IR thermometer is the perfect solution for contactless and efficient measurement of surface temperatures of various objects (fixed value emission adjustable from 0.1 to 1.0) in the measuring range from -50 to +550 °C. The integrated laser pointer enables safe and reliable aiming of the target from a distance. The measurement results are then shown on the integrated multi-color display with black background at the push of a button after a measurement time of 0.5 seconds. In addition, individual minimum and maximum values can be set by the user. If this is exceeded, this is indicated on the display and by the integrated alarm LED above the display. A measurement hold function (HOLD), min/max and average measurement round off the functional range of the IR0505. Scope of delivery: Infrared thermometer IR0505, batteries, manual
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 550 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |