MS0110 | VA Labs
TRMS digital multimeter MS0110, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Order No.: 21K587
EAN: 4260508890411
MPN:
MS0110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 1 Week
The TRMS digital multimeter MS0110 with automatic measuring range selection and a display range of 4,000 counts combines the most important basic measuring functions, such as AC/DC voltage and current measurement up to 600 V / 10 A and resistance measurement up to 40 MOhm with the TrueRMS (true effective value) measuring function in a robust and handy measuring instrument. In addition, the CAT III digital multimeter has various special functions, such as non-contact voltage detection (NCV), data hold, continuity and diode test function as well as battery test function. The integrated, switchable LED working light also enables the user to measure reliably and efficiently, even in poorly lit environments, making the MS0110 the ideal multimeter for a wide variety of measuring tasks. Scope of delivery: MS0110 digital multimeter, measuring leads, manual, batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 4000 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |