M0010 | VA Labs

TRMS digital multimeter M0010, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 6000 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K584
EAN: 4260508890299
MPN:
M0010
M0010 VA Labs Multimeters
Image may differ

TRMS digital multimeter, M0010, VA Labs

The IP67 dust and water resistant True RMS Digital Multimeter (TrueRMS) M0010 from VA-LABs is a handy, rugged and accurate multimeter designed specifically for professional and industrial use. In addition to all relevant basic measurement functions, such as current (10 A AC/DC), voltage (1000 V AC/DC), resistance (60 MOhm), capacitance (6 mF) and frequency measurement (10 kHz), the multimeter also enables temperature measurement using a temperature sensor (-20 to +760 °C). In addition, the M0010 has an integrated, ultra-bright LED working light and an illuminated switch circuit, which means that even measuring tasks in poorly lit environments can be reliably mastered. In addition, the extra large 6000 Counts Display with bar graph has an automatic illumination control, which adjusts the background illumination to the brightness of the environment. The functional scope of the M0010 is rounded off by many additional functions, such as duty cycle measurement, diode test function, etc., whereby the multimeter is prepared for a multitude of individual measurement requirements. Scope of delivery: M0010 digital multimeter, measuring leads, temperature sensor type K, case, manual, batteries

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 60 nF to 6000 μF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11