2N6027 | Unisonic Technologies Company
Bipolar junction transistor, SMD, SOT-89, 2N6027
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: On Request
Unijunction transistor , 2N6027, UTC
The 2N6027 is a programmable unijunction transistor, it uses UTC’s advanced technology to provide customers with low forward voltage, low gate to anode leakage current, low offset voltage and high peak output voltage.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
Enclosure | SOT-89 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85412900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |