U9VL-J-P | Ultralife
Lithium-battery, 9 V, 6LR61, 9 V block, push button, U9VL-J-P
Order No.: 26A6014
EAN: 4099891651916
MPN:
U9VL-J-P
Unit Price (€ / pc.)
11.8405 € *
Available: 24 pcs.
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
10.6505 €
50 pcs.
9.5795 €
100 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Ultralife U9VL-J-P 9,0 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 V block | |
| Technology | lithium | |
| IEC designation | 6LR61 | |
| other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
| Rated voltage | 9 V | |
| Nominal capacity | 1.2 Ah | |
| Height | 17.5 mm | |
| Length | 48.5 mm | |
| Width | 26.5 mm | |
| Connection | push button | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | emergency systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85065090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |