SCHRAUBENS.MITTEL. 11G | UHU
Threadlocker, 10 ml, blue, medium strength, SCHRAUBENS.MITTEL. 11G
Unit Price (€ / pc.)
15.7675 € *
Available: 7 pcs.
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
10 pcs.
13.8873 €
50 pcs.
12.9353 €
150 pcs.
12.3641 €
500 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwlock, type UHU schraubensicher mittelfest.
General-purpose compound, adhesive and sealant that cures under the exclusion of air and secures metallic screw joints; Basis: methacrylic ester. Viscosity: 2000 to 7500 mPs. Initial breakaway torque: 17 to 22 N/m. Shearing strength: 9.0 to 13 N/mm². Handling strength: 10 to 20 min. Functional strength: 1.0 to 3.0 h. Ultimate strength: 12 h. Thread: max. M 36. Container: 10 ml bottle.
Type: UHU schraubensicher mittelfest
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 10 ml | |
| Strenght | medium | |
| Viscosity | high | |
| Colour | blue | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|