SCHRAUBENS. HOCH. 11G | UHU

Threadlocker, 10 ml, green, medium strength, SCHRAUBENS. HOCH. 11G

Order No.: 12L574
EAN: 4026700458213
MPN:
SCHRAUBENS. HOCH. 11G
45815
Series: FIXIERUNG
SCHRAUBENS. HOCH. 11G UHU Threadlockers
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
78.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
13.0305 €

Screwlock, type UHU schraubensicher hochfest.

General-purpose compound, adhesive and sealant that cures under the exclusion of air and secures metallic screw joints; Basis: methacrylic ester. Viscosity: 500 mPs. Initial breakaway torque: 28 to 35 N/m. Shearing strength: 15 to 20 N/mm². Handling strength: 10 to 20 min. Functional strength: 1.0 to 3.0 h. Ultimate strength: 12 h. Thread: max. M 20. Container: 10 ml bottle.

Type: UHU schraubensicher mittelfest

Technical specifications
Filter Property Value
Contents 10 ml
Strenght medium
Viscosity medium
Colour green
Usage threadlocker
Logistics
Property Value
Country of origin IT
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...