POLYMAX GLASKLAR EXP.KART.300G | UHU
Mounting adhesive and sealant, 300 g, cartridge, pasty, transparent, POLYMAX GLASKLAR EXP.KART.300G
Mounting adhesives and sealants, UHU POLY MAX.
Universal high-quality mounting adhesive and sealing compound for indoor and outdoor applications. Glues, bonds and seals almost any (construction) material on almost any surface (smooth, porous and non-porous surfaces), sustained flexible, solvent-free, acid-free, odorless, water-proof and resistant against weathering, can be painted after hardening (test beforehand), no shrinkage, bridges gaps, resistant against dampness and chemicals; Base: Silanized polymer. Viscosity: pasty. Solid matter content: 100%. Shrinkage: 0 %. Elongation at fracture: approx. 250 %. Thermal resistance: –40°C to +100°C,
UHU POLY MAX EXPRESS crystal-clear.
Crystal-clear, ultra-fast hardening and limited UV resistance; Skin formation time: approx. 10 to 15 min. Pot time: 2.0 h. Hardening: 2.0 mm/24 h at 20 °C. Density: 1.04 g/cm². Hardness (Shore A): approx. 45. Tensile strength: 220 N/cm³. Shearing strength: 250 N/cm³.
Type: 47855, POLY MAX EXPRESS, crystal-clear, 300 g cartridge
| Filter | Property | Value |
|---|---|---|
| Version | mounting adhesive and sealant | |
| Contents | 300 g | |
| Container | cartridge | |
| Consistency of the Material | pasty | |
| Colour | transparent |
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | NL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
Supplemental Hazard |