HOCHTEMP.SILIKON 80ML | UHU
High temperature silicone, 80 ml, tube, pasty, black, HOCHTEMP.SILIKON 80ML
Silicon adhesive and sealing compound, UHU hochtemperatur silikon
Black, heat resistant, water-proof, and permanently elastic silicon for bonding and sealing joints, gaps and tears.
Thermal stability: up to +270 °C (briefly to + 300 °C). ideal for sealing motors, transmissions, oil sumps, headlights, stove windows, and other applications in the electronic and mechanical sector
Tensile strength: 2.1 N/mm²
Ultimate strength: (depends on the application width/depth) 3.0 mm/24 h, 5.0 mm/48 h
Processing temperature: +5.0 to +40 °C
Elongation at fracture: 400%
Container: 80 ml tube
| Filter | Property | Value |
|---|---|---|
| Version | high temperature silicone | |
| Contents | 80 ml | |
| Container | tube | |
| Consistency of the Material | pasty | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
Supplemental Hazard |