UNIVERSALREINIGER 500ML | UHU

UHU universal cleaner, spray can, 500 ml, UNIVERSALREINIGER 500ML

Order No.: 12L475
EAN: 4026700479003
MPN:
UNIVERSALREINIGER 500ML
47900
UNIVERSALREINIGER 500ML UHU Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
14.4109 €

Universal cleaner, UHU 47900

Professional spray cleaner for preparing bonding surfaces and for residue-free cleaning of surfaces (e.g. fat, oil, soot, or dust) for further processing.

Technical specifications
Filter Property Value
Version universal cleaner
Contents 500 ml
Container spray can
Usage surface cleaner
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.