TURBO FIX² FLÜSSIG KRAFT 10G | UHU

2 components adhesive 10 g syringe, UHU TURBO FIX² FLÜSSIG KRAFT 10G

Order No.: 12L4854
EAN: 4026700519501
MPN:
TURBO FIX² FLÜSSIG KRAFT 10G
51950
Series: TURBO FIX2
TURBO FIX² FLÜSSIG KRAFT 10G UHU Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
17.8381 €

Adhesive, TURBO FIX² FLÜSSIG KRAFT 10G, UHU

The TURBO FIX² FLÜSSIG KRAFT 10G is a strong 2-component cyanoacrylate-based repair adhesive with high gap-filling properties. Suitable for many different repairs indoors and outdoors, even between mismatched surfaces. The gel consistency allows applications in any orientation.

Features

  • Super fast
  • Extremely strong
  • Gel consistency
  • Temperature resistant: -40° C/+80° C
  • Water resistant
  • Solvent-free
  • Precise and clean application
  • Transparent
Technical specifications
Filter Property Value
Version 2 components adhesive
Contents 10 g
Container syringe
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin ES
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...