STIC TRAY 21G | UHU
Glue sticks 21 g pen, UHU STIC TRAY 21G
Unit Price (€ / pc.)
4.1293 € *
Available: 5 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6295 €
100 pcs.
3.1892 €
250 pcs.
3.0702 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, STIC TRAY 21G, UHU
The STIC TRAY 21G is a well-known glue stick with a unique screw cap that prevents the glue from drying out. The glue formula consists of 98 % natural ingredients and is solvent free. Glues strong, fast and durable, glides smoothly, is highly efficient and of course cold washable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | glue sticks | |
| Contents | 21 g | |
| Container | pen | |
| Suitable for | paper, textile | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |