PLUS SOFORTFEST 57G | UHU
2 components adhesive 50 ml cartridge, UHU PLUS SOFORTFEST 57G
Unit Price (€ / pc.)
33.3319 € *
Available: 24 pcs.
Total Price:
33.33 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3319 €
5 pcs.
31.3446 €
15 pcs.
30.1308 €
50 pcs.
28.7980 €
150 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
UHU PLUS SOFORTFEST 45675, 50 ml
Super fast, very strong and transparent two components epoxy resin adhesive. 50 ml cartridge for dispensers.
Application range:
Not suitable for polyethylene (PE), polypropylene (PP), PTFE and silicone rubber.
Properties:
- Very fast
- Very strong
- Universal
- Joint filling
- Temperature resistant between -20 °C to +65 °C
- Waterproof, also against sea water
- Resistant to chemicals
- Can be painted after curing
- Can be used indoors and outdoors
- Transparent
Processing time: 2.0 min
Hand strength: 5.0 min
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 50 ml | |
| Container | cartridge | |
| Viscosity | 31.7 Pa∙s | |
| Suitable for | metals, plastics, glass, wood | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |