PLUS MULTIFEST+ 48G | UHU
2 components adhesive 48 g can, UHU PLUS MULTIFEST+ 48G
UHU Plus multifest+ is a two-component methacrylate adhesive for a wide range of plastics, metals and composites.
Suitable for bonding PVC and vinyl products, ABS, PMMA, polyester, styrene resins, vinyl ester, PC blends, PBT blends, epoxies, steel, carbon fiber reinforced plastic (CFRP), aluminum, LMR, glass fiber reinforced plastic (GRP), phenolic resin/phenoplastic, PET blends, epoxy coated materials, polyurethane, stainless steel. Ideal for (industrial) applications. Not suitable for polyethylene, polypropylene.
Features:
- Excellent shear, peel and impact resistance
- Very broad adhesion spectrum
- Ideal for plastics
- High temperature resistance
- Non-running
- Gap-filling up to 4 mm
- Excellent load-bearing capacity
- Resistant to weathering and moisture
- Hardens at room temperature
- No surface treatment required
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 48 g | |
| Container | can | |
| Viscosity | 150000 mPa∙s | |
| Suitable for | metals, plastics | |
| Colour | yellow |
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|