PLUS ENDFEST 300 HÄRTER 740G | UHU
2 components adhesive 740 g can, UHU PLUS ENDFEST 300 HÄRTER 740G
2C epoxy resin adhesive, type UHU plus endfest 300 im Industriegebinde
Solvent-free 2C epoxy resin adhesive for for ultimate strength; Curing time and final strength (up to 30 N/mm²) depend on the temperature. Final strength after 12 h at room temperature. The bonding is impact-resistant and resistant against aging and dampness. Bonds metals, glass, porcelain, ceramic, wood, marble, stone, concrete, Duroplast, glass fiber-reinforced plastic, hard PVC, rubber, rigid foam plastic materials, e.g. Styrofoam®. Not suitable for bonding on large glass surfaces, PE, PP.
Pot time: up to 90 minutes
Type: 45665, hardener, 740 g
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 740 g | |
| Container | can | |
| Viscosity | 32.5 Pa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | yellow |
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|