PLUS BLACK 50ML | UHU
2 components adhesive 50 ml cartridge, UHU PLUS BLACK 50ML
Unit Price (€ / pc.)
45.7079 € *
Available: 19 pcs.
Total Price:
45.71 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7079 €
5 pcs.
42.9709 €
15 pcs.
41.3168 €
50 pcs.
39.4961 €
150 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale
2C epoxy resin adhesive for dispensers, type UHU plus black
Black, thixotropic and powerful 2C epoxy resin adhesive for maximum strength. Excellent bonding properties on carbon, fiber composites (CFK, GFK), metals, and plastic materials. Up to an application thickness of 10 mm the thixotropic adhesive will not run off. The adhesive joint is impact-resistant and aging/heat resistant and shows a very high strength both under static and dynamic load.
Cartridge: 50 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 50 ml | |
| Container | cartridge | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |