PLAST SPEZIAL 30G BLISTERKARTE | UHU

Special adhesive 50 ml can, UHU PLAST SPEZIAL 30G BLISTERKARTE

Order No.: 12L9240
EAN: 4026700458855
MPN:
PLAST SPEZIAL 30G BLISTERKARTE
45885
Series: PLAST SPEZIAL
PLAST SPEZIAL 30G BLISTERKARTE UHU Adhesives
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 6 pcs.
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.0686 €
100 pcs.
6.1999 €
250 pcs.
5.9619 €
1000 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

UHU plast spezial is a special adhesive for bonding polystyrene parts and a variety of other plastics in model making. The very fine metal cannula allows the adhesive to be applied sparingly and precisely, even in hard-to-reach places. A very low-viscosity adhesive that forms a viscoplastic, crystal-clear adhesive film.

Forms a strong but flexible adhesive bond with thermoplastic properties. Temperature resistant between -30 °C and approx. +90 °C and waterproof, resistant to oil and alcohol.

 

The following maximum values were determined (material breakage):

  • Plexiglas 3.0 N/mm²
  • Polystyrene 3.4 N/mm²
  • Rigid PVC 4.3 N/mm²
  • Polycarbonate 4.5 N/mm²
  • ABS 6.5 N/mm²
Technical specifications
Filter Property Value
Version special adhesive
Contents 50 ml
Container can
Viscosity 50 mPa∙s
Suitable for metals, plastics
Colour transparent
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.