KONTAKT 645G | UHU
Power adhesive 645 g can, UHU KONTAKT 645G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
5 pcs.
24.2046 €
12 pcs.
22.4196 €
24 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesives, type UHU Kontakt Kraftkleber
Resists water, diluted acids, caustic solutions and alcohol
Thermal resistance: - 15 to +70 °C. Suited for bonding wood, metal, rubber, leather, and cork, textiles, felt, soft foam, plastic panels, hard PVC and other plastic materials
Quantity: 645 g can
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power adhesive | |
| Contents | 645 g | |
| Container | can | |
| Viscosity | 2100 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |