DER ALLESKLEBER 125G | UHU

Universal adhesive 125 g tube, UHU DER ALLESKLEBER 125G

Order No.: 12L808
EAN: 4026700450507
MPN:
DER ALLESKLEBER 125G
45050
Series: Alleskleber
DER ALLESKLEBER 125G UHU Adhesives
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 1 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.4129 €
50 pcs.
8.7703 €
150 pcs.
8.3895 €
500 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, UHU-Alleskleber

Varnishes, seals, isolated, impregnates, preserves and stiffens. Bonds almost all material fast, clean and durable.

tube: 125 g

Technical specifications
Filter Property Value
Version All-purpose adhesive
Contents 125 g
Container tube
Viscosity 3 Pa∙s
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.