BLITZSCHNELL PRÄZISION 3G | UHU
Universal adhesive 3 g pen, UHU BLITZSCHNELL PRÄZISION 3G
Unit Price (€ / pc.)
8.2586 € *
Available: 11 pcs.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.2709 €
50 pcs.
6.7711 €
150 pcs.
6.4736 €
500 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Super glue, 34340, UHU
Super glue in a dispenser with easy grip system for precise applications. Ultra-fast and extremely strong liquid super glue in a shock_x0002_proof dispenser with easy grip system. Facilitates exact dosing drop-by-drop and is very easy and clean to handle. Dishwasher proof and water resistant.
Features
- Ultra fast and extremely strong
- Safe-standing and shock-proof dispenser
- Precise dosing drop-by-drop
- Easy and clean to handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | All-purpose adhesive | |
| Contents | 3 g | |
| Container | pen | |
| Suitable for | paper, textile |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |