ALLPLAST 30G BLISTERKARTE | UHU

Universal adhesive 30 g syringe, UHU ALLPLAST 30G BLISTERKARTE

Order No.: 12L9250
EAN: 4026700126594
MPN:
ALLPLAST 30G BLISTERKARTE
9000177
ALLPLAST 30G BLISTERKARTE UHU Adhesives
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 5 pcs.
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.0456 €
100 pcs.
4.4149 €
250 pcs.
4.2483 €
1000 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

UHU ALLPLAST is a powerful, transparent universal adhesive for plastics, various household applications, handicrafts, repairs and model making. The hard adhesive film remains transparent and is temperature-resistant.

Forms a strong yet flexible adhesive bond with thermoplastic properties. Temperature resistant between -30 °C and approx. +90 °C. Waterproof, resistant to oil and alcohol.

UHU ALLPLAST has a high adhesive strength on many different plastics, such as polystyrene, impact-resistant polystyrene (ABS, SAN, SB, ASA) and rigid PVC. Limited use on Plexiglas® (PMMA), celluloid®, cellulose ester (CN, CAB) and polycarbonate (PC). Also suitable for bonding phenolic resins (Bakelite®), melamine resins (Resopal®), polyester-reinforced glass fiber, polyurethane (PUR) and epoxy resins (EP). UHU ALLPLAST also bonds materials such as wood, paper, cardboard, leather, metal, glass and ceramics.
Not suitable for polyamide (PA), acetal resin (POM) polyethylene (PE), polypropylene (PP), polytetrafluoroethylene (PTFE), silicone (Si), Styropor® and not suitable for leather in textiles.

Technical specifications
Filter Property Value
Version universal adhesive
Contents 30 g
Container syringe
Viscosity 2000 mPa∙s
Suitable for plastics
Colour transparent
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P403+P235 Store in a well-ventilated place. Keep cool.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH205 Contains epoxy constituents. May produce an allergic reaction.