QUADMISCHER 115 MM | UHU
Mixing nozzle for Plus Endfest 300, QUADMISCHER 115 MM
Order No.: 12L929
EAN: 4026700474657
MPN:
QUADMISCHER 115 MM
47465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 1 Week
Quad mixer, QUADMISCHER 115 MM, UHU
Quad mixer for use with Plus Endfest 300.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mixing nozzle | |
| Suitable for | Plus Endfest 300 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |